
12-bit Analog-to-Digital Converter (ADC) with a 117 kS/s sampling rate. Features single-ended input, parallel interface, and bipolar/unipolar polarity. Offers 1 LSB integral nonlinearity and 72 dB signal-to-noise ratio. Operates from a 4.5V to 5.4V supply voltage with a maximum power dissipation of 120mW. Packaged in a 28-pin SOIC for tape and reel distribution.
Sign in to ask questions about the Texas Instruments ADS774JU/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS774JU/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage (DC) | 5.4V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774JU/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
