
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a parallel interface. Features a 333 kS/s sampling rate, 0.5 LSB integral nonlinearity, and 0.75 LSB differential nonlinearity. Operates with a 5.25V supply voltage and offers a 73dB signal-to-noise ratio. Packaged in a gold-plated CDIP with through-hole mounting, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7800BH technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
