
12-bit Analog-to-Digital Converter (ADC) with a 3µs conversion time and 333 kS/s sampling rate. Features 1 LSB integral and differential nonlinearity, 71dB signal-to-noise ratio, and 77dB spurious-free dynamic range. Operates with a 5V supply voltage, offers single-ended input, and a bipolar polarity. Packaged in a 24-pin PDIP with gold contact plating, this RoHS compliant component is suitable for applications up to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
