
12-bit, 333 kS/s Analog-to-Digital Converter (ADC) with a 3µs conversion time. Features 1LSB integral and differential nonlinearity, 71dB SNR, and 77dB SFDR. Operates with a single-ended input and bipolar polarity, utilizing a parallel interface. Encased in a 24-SOIC package with gold contact plating, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7800JU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7800JU/1K technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800JU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
