
12-bit, 333 kS/s sampling rate Analog-to-Digital Converter (ADC) with a single-ended input and bipolar polarity. Features 1 LSB differential and integral nonlinearity, 71dB signal-to-noise ratio, and 77dB spurious-free dynamic range. Operates from a 4.75V to 5.25V supply with a nominal supply current of 18mA and power consumption of 135mW. Packaged in a 24-pin SOIC with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7800JU/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7800JU/1KE4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800JU/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
