
12-bit parallel Analog-to-Digital Converter (ADC) with a sampling rate of 333 kS/s. Features a single-ended input and bipolar polarity. Operates from a 5.25V supply with a power consumption of 135mW. Packaged in a 24-pin SOIC, this component offers a signal-to-noise ratio of 71dB and a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments ADS7800JU/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7800JU/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 333KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800JU/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
