
12-bit Analog-to-Digital Converter (ADC) featuring a 333 kS/s sampling rate and 0.5 LSB Integral Nonlinearity. This single-channel, single-ended input converter offers a 73 dB Signal-to-Noise Ratio and 80 dB Spurious-free dynamic range. Operating with a dual 5V supply, it boasts a 0.75 LSB Differential Nonlinearity and a parallel interface. Packaged in a 24-SOIC with gold contact plating, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7800KU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7800KU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Dual |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800KU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
