
12-bit, 100 kS/s Analog-to-Digital Converter (ADC) with a single-ended input. Features parallel interface, bipolar polarity, and a 72dB Signal-to-Noise Ratio (SNR). Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. Integral Nonlinearity (INL) is 0.45 LSB.
Sign in to ask questions about the Texas Instruments ADS7804PBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7804PBG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7804PBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
