
12-bit, 100 kS/s CMOS Analog-to-Digital Converter (ADC) with a 10µs conversion time. Features a single-ended input, bipolar polarity, and a 2.5V reference voltage. Offers 0.9 LSB integral and differential nonlinearity, with a 70dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, consuming 81.5mW typical power. Packaged in a 28-pin SOIC with gold contact plating, suitable for surface mounting.
Texas Instruments ADS7804U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 81.5mW |
| Power Dissipation | 100mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7804U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
