
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 100 kS/s conversion rate. This successive approximation ADC offers a single-ended input and parallel interface. It operates from a 5V supply and boasts a 72dB Signal-to-Noise Ratio (SNR). Packaged in a 28-lead SOIC, it supports bipolar polarity and is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7804UBE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
