
16-bit, 100kS/s CMOS Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This through-hole component offers 16-bit resolution with an integral nonlinearity of 3 LSB and a signal-to-noise ratio of 86 dB. Operating from a 5V supply, it has a maximum power dissipation of 100mW and a parallel interface. Packaged in a 28-pin PDIP with gold contact plating, it operates across a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7805PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7805PB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
