
16-bit, 100kS/s CMOS Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This through-hole component offers a 16-bit resolution with a signal-to-noise ratio of 86dB and integral nonlinearity of 4 LSB. Operating from a 4.75V to 5.25V supply, it has a maximum power dissipation of 100mW and a power consumption of 81.5mW. The ADC utilizes a parallel interface and is housed in a 28-pin PDIP package with gold contact plating, suitable for operation between -25°C and 85°C.
Texas Instruments ADS7805PG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 81.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
