
16-bit, 100kS/s CMOS Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This surface-mount device offers a 10µs conversion time, 86dB Signal-to-Noise Ratio (SNR), and 3 LSB Integral Nonlinearity (INL). Operating with a supply voltage range of 4.75V to 5.25V, it has a maximum power dissipation of 100mW. The parallel interface facilitates integration, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADS7805UB/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7805UB/1K technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 81.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805UB/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
