
The ADS7805UB/1KE4 is a 16-bit single-ended analog-to-digital converter with a conversion rate of 100KS/s and an operating supply voltage of 5.25V. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 100mW. It is a single-channel, single-converter device with a resolution of 16 bits and a sampling rate of 100000S/s.
Sign in to ask questions about the Texas Instruments ADS7805UB/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7805UB/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805UB/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
