The ADS7805UB-2/1KE4 is a 28-pin SOIC successive approximation ADC with a 16-bit resolution and a 5V supply voltage. It operates over a temperature range of -25 to 85°C. The device has a maximum analog input voltage of 10V and a minimum of -10V. It is a single-function device with 28 terminals and a dual terminal position. The package is a plastic SOIC-28 with dimensions of 7.5mm in width and 17.9mm in length.
Sign in to ask questions about the Texas Instruments ADS7805UB-2/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7805UB-2/1KE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7805UB-2/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.