
16-bit, 100kS/s CMOS Analog-to-Digital Converter (ADC) with a 10µs conversion time. Features single-ended input, bipolar polarity, and a parallel interface. Offers 86dB Signal-to-Noise Ratio (SNR) and 3 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, with a power consumption of 81.5mW. Packaged in a 28-pin SOIC with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADS7805UBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7805UBE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 81.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805UBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
