12-bit CMOS Analog-to-Digital Converter (ADC) with a sampling rate of 40 kS/s. Features a 0.9 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a single-ended input and a 5V supply voltage, supporting both bipolar and unipolar polarity. Packaged in a 28-SOIC, surface-mount configuration with gold contact plating. This RoHS compliant component offers a 73dB Signal to Noise Ratio (SNR) and a low power consumption of 28mW.
Texas Instruments ADS7806U/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 28mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7806U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
