
16-bit SAR Analog-to-Digital Converter (ADC) featuring a 40 kS/s conversion rate and a single-ended input. This IC offers 88dB Signal to Noise Ratio (SNR) and ±3 LSB Integral Nonlinearity (INL). It operates with a 5V supply voltage, consuming 28mW of power. The device supports bipolar and unipolar polarity and utilizes a parallel interface. Packaged in a 28-pin SOIC for surface mounting, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7807U/1KE4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 28mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
