16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 40 kS/s conversion rate. Features bipolar and unipolar input polarity, SPI, serial, and parallel interfaces, and a 3 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply with a typical power consumption of 28mW. Packaged in a 28-pin SOIC for surface mounting, this component offers an 88dB signal-to-noise ratio and a maximum operating temperature of 85°C.
Texas Instruments ADS7807U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7807U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
