
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7808UB/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7808UB/1KE4 technical specifications.
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7808UB/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
