Sign in to ask questions about the Texas Instruments ADS7809EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7809EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7809EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.