
16-bit, 100 kS/s serial CMOS analog-to-digital converter with a single-ended input. Features 3 LSB integral and differential nonlinearity, 88 dB signal-to-noise ratio, and a 2.5V reference voltage. Operates from a 5V supply with a power consumption of 81.5mW. Packaged in a 20-SOIC surface mount case with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS7809U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 3LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 81.5mW |
| Power Dissipation | 100mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7809U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
