
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. This single-channel, single-ended input device features a parallel interface and operates from a 4.75V to 5.25V supply. Packaged in a 20-pin SOIC for surface mounting, it offers bipolar and unipolar input polarity and a signal-to-noise ratio of 88dB. The component is lead-free, RoHS compliant, and has a maximum operating temperature of 85°C.
Texas Instruments ADS7809U/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 81.5mW |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7809U/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
