12-bit, 800kS/s CMOS Analog-to-Digital Converter (ADC) with a single-ended input and bipolar polarity. Features 1LSB integral and differential nonlinearity, 71dB signal-to-noise ratio, and a parallel interface. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 225mW of power. Packaged in a 28-SOIC with gold contact plating, suitable for surface mounting and operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7810U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 800KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital, Dual |
| Width | 7.52mm |
| RoHS | Compliant |
