The ADS7810U/1K is a 12-bit single-ended analog-to-digital converter with a conversion rate of 800 kilosamples per second. It is designed for single-ended input type and interfaces through a parallel interface. The device is lead-free and compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C, with a maximum power dissipation of 275 milliwatts and a nominal supply current of 16 milliamperes.
Texas Instruments ADS7810U/1K technical specifications.
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7810U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
