
Texas Instruments ADS7810UB/1K technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Converters | 1 |
| RoHS Compliant | No |
| Sampling Rate | 800000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS7810UB/1K to view detailed technical specifications.
No datasheet is available for this part.
