12-bit, 800 kS/s sampling rate Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. This integrated circuit features a 12-bit resolution and a signal-to-noise ratio (SNR) of 71dB. Operating with analog and digital supply types, it has a maximum supply voltage of 5.25V and a minimum of -4.75V. Packaged in a 28-pin SOIC for surface mounting, it offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7810UE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 225mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
