The ADS7811U is a 16-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -25°C to 85°C and has a nominal supply voltage of 5V. The device features 28 terminals and a dual terminal position. The ADS7811U is available in a 28-pin SOIC package, measuring 7.5mm in width and 17.9mm in length.
Sign in to ask questions about the Texas Instruments ADS7811U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7811U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7811U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.