
The ADS7811U/1K is a 16-bit single-ended analog-to-digital converter with a conversion rate of 250 kilosamples per second. It has one analog input channel and is packaged in a 28-pin small outline package. The device operates over a temperature range of -25°C to 85°C and dissipates a maximum of 250 milliwatts. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments ADS7811U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7811U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7811U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
