
The ADS7811U is a 16-bit analog-to-digital converter with a conversion rate of 250KS/s. It features a single-ended input type and a parallel interface. The device is packaged in a lead-free SOIC package and operates over a temperature range of -25°C to 85°C. The ADS7811U has a maximum power dissipation of 250mW and a nominal supply current of 30mA.
Sign in to ask questions about the Texas Instruments ADS7811U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7811U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7811U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
