
16-bit, single-channel Analog-to-Digital Converter (ADC) with a 250 kS/s sampling rate. Features a parallel interface and bipolar input polarity. Operates with a dual supply voltage range of 4.75V to 5.25V. Integral nonlinearity is 6 LSB, and signal-to-noise ratio is 87 dB. Packaged in a 28-pin SOIC for surface mounting.
Texas Instruments ADS7811UE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7811UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
