
16-bit, 250kS/s sampling rate Analog-to-Digital Converter (ADC) with a single-ended input. Features 6LSB Integral Nonlinearity (INL) and 2LSB Differential Nonlinearity (DNL). Operates with a dual 5V supply voltage, ranging from 4.75V to 5.25V. Housed in a 28-pin SOIC package with gold contact plating for surface mounting. Offers an 87dB Signal to Noise Ratio (SNR) and a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7811UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7811UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Type | Dual |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7811UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
