
12-bit successive approximation analog-to-digital converter (ADC) featuring a 40 kS/s conversion rate. Offers single-ended input with 3 analog input channels and 1 A/D converter. Integral nonlinearity is 0.5 LSB, with a signal-to-noise ratio of 74 dB and SFDR of 98 dB. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 35mW. Interface is SPI serial, and the component is available in a 16-pin PDIP package.
Sign in to ask questions about the Texas Instruments ADS7812PBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7812PBG4 technical specifications.
| Package/Case | N |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 98dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7812PBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
