
The ADS7812U/1KE4 is a 12-bit single-ended analog-to-digital converter with a conversion rate of 40KS/s. It operates from a 5V supply voltage and is available in a TQFN-32 package. The device is RoHS compliant and has a maximum power dissipation of 35mW. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7812U/1KE4 technical specifications.
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| RoHS | Compliant |
No datasheet is available for this part.
