
12-bit serial Analog-to-Digital Converter (ADC) featuring a 40 kS/s conversion rate and SPI interface. Offers 74dB Signal-to-Noise Ratio (SNR) and 98dB Spurious-Free Dynamic Range (SFDR) with 0.5 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, consuming a maximum of 35mW. Supports bipolar and unipolar input polarity across a -40°C to 85°C temperature range. Packaged in a 16-SOIC for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7812UB/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7812UB/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7812UB/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
