
16-bit, 40 kS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features SPI serial interface, 89dB Signal-to-Noise Ratio (SNR), and 100dB Spurious-Free Dynamic Range (SFDR). Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 35mW. Housed in a 16-pin SOIC package, suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS7813U/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7813U/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813U/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
