
16-bit Analog-to-Digital Converter (ADC) with a 40 kS/s sampling rate. Features SPI serial interface, single-ended input, and 89dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3LSB, with Spurious-free dynamic range (SFDR) at 100dB. Operates from a 4.75V to 5.25V supply voltage, consuming a maximum of 35mW. Packaged in a 16-pin SOIC, this component supports bipolar and unipolar polarity and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments ADS7813U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7813U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
