
16-bit, 40kS/s successive approximation Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 2LSB integral and differential nonlinearity, and 89dB signal-to-noise ratio. Operates from a 4.75V to 5.25V single supply, with a maximum power dissipation of 35mW. Packaged in a 16-pin SOIC with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS7813UB/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7813UB/1K technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813UB/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
