
16-bit serial Analog-to-Digital Converter (ADC) with a 40kS/s conversion rate. Features SPI interface, single-ended input, and bipolar/unipolar polarity. Offers 2LSB differential and integral nonlinearity, with 89dB SNR and 102dB SFDR. Operates from a 4.75V to 5.25V single supply, with a maximum power dissipation of 35mW. Packaged in a 16-pin SOIC with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS7813UBG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
