
16-bit serial Analog-to-Digital Converter (ADC) featuring a 40 kS/s conversion rate and SPI interface. This single-ended input device offers 3 LSB differential and integral nonlinearity, with an 89dB signal-to-noise ratio and 100dB spurious-free dynamic range. Operating from a 4.75V to 5.25V single supply, it consumes a maximum of 35mW and functions across a -40°C to 85°C temperature range. The component is housed in a 16-SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments ADS7813UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
