
12-bit, 200 kS/s sampling analog-to-digital converter (ADC) featuring a differential input and serial interface. This micropower IC offers 12-bit resolution with an integral nonlinearity of 2 LSB and SFDR of 86 dB. Operating from a 4.75V to 5.25V supply, it consumes a nominal 380µA (1.9mW) and operates across a temperature range of -40°C to 85°C. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS7816E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
