
12-bit, 200 kS/s Analog-to-Digital Converter (ADC) featuring a unipolar, single supply operation from 4.5V to 5.25V. This high-speed, micropower sampling ADC offers 2 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 4 LSB. It boasts a spurious-free dynamic range of 86 dB and a low nominal supply current of 380 µA, resulting in a power consumption of 1.9 mW. The component utilizes a serial interface and is housed in a gold-plated MSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7816E/2K5G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Power Dissipation | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
