12-bit, 200 kS/s analog-to-digital converter (ADC) with a serial interface. Features unipolar, differential input with 1 LSB integral nonlinearity and 0.75 LSB differential nonlinearity. Operates from a 4.75V to 5.25V single supply, consuming 380µA nominal current. Packaged in an 8-VSSOP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS7816EC/250 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Power Dissipation | 1.9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816EC/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
