
12-bit, 200 kS/s analog-to-digital converter (ADC) featuring a unipolar, serial interface. This micropower sampling ADC offers 86dB spurious-free dynamic range (SFDR) and 2LSB integral nonlinearity (INL). Operating from a 4.5V to 5.25V supply, it consumes a nominal 380µA (1.9mW) and functions across a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7816UB/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7816UB/2K5 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816UB/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
