
12-bit, 500kS/s sampling analog-to-digital converter (ADC) featuring a differential input and a 5V input range. This unipolar converter offers 72dB Signal-to-Noise Ratio (SNR) and 78dB Spurious-Free Dynamic Range (SFDR), with an Integral Nonlinearity (INL) of 2LSB. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 20mW. The serial interface and 8-VSSOP package make it suitable for applications within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7818E/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7818E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 20mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7818E/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
