
12-bit, 500 kS/s Analog-to-Digital Converter (ADC) featuring a differential input and a 5V input range. This unipolar device offers 1 LSB integral nonlinearity and a 72dB signal-to-noise ratio. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 20mW. The serial interface and 8-VSSOP package make it suitable for high-speed, low-power applications within a -40°C to 85°C temperature range.
Texas Instruments ADS7818EB/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7818EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
