
12-bit, 500kS/s Analog-to-Digital Converter (ADC) featuring a 5V input range and serial interface. This unipolar converter offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Signal-to-Noise Ratio (SNR) of 72dB and Spurious-Free Dynamic Range (SFDR) of 82dB. Operating from a single 4.75V to 5.25V supply, it consumes a low 11mW of power. Packaged in an 8-VSSOP with gold contact plating, this RoHS compliant component is suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7818EB/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7818EB/2K5G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 35LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 11mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7818EB/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
