
12-bit, 200kSPS micro-power sampling analog-to-digital converter. Features a serial interface, unipolar polarity, and a single supply type. Offers 2LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 4LSB. Operates from a 2.7V to 5.25V supply range and boasts a low power dissipation of 1.6mW. Packaged in an 8-VSSOP with gold contact plating, suitable for temperatures from -40°C to 85°C.
Texas Instruments ADS7822E/250G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
