The ADS7822EB is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.7V. It has a 12-bit resolution and operates over an industrial temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a R-PDSO-G8 package type. It is designed for use in industrial applications and meets the requirements of the specified categories.
Texas Instruments ADS7822EB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7822EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.