
12-bit, 200kSPS Analog-to-Digital Converter (ADC) featuring a unipolar, serial interface. This micro power sampling ADC offers 1LSB Integral Nonlinearity (INL) and 86dB Spurious-free dynamic range (SFDR). Operating from a 2.7V to 5.25V supply, it consumes a low 320uA supply current. Packaged in an 8-VSSOP, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7822EB/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
